SCI R3-48 WHITE 20mm In Line Fuseholder 5A 250V

Standard range
Order Code:

26-1586

Brand: SCI MPN: R3-48 WHITE
Qty Unit Price (Ex VAT)
5+ £1.50
25+ £1.16
100+ £1.03
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
3,524 in stock, despatched same dayAdditional quantity lead time 9 months

An in-line fuseholder from SCI, incorporating a white polypropylene two part connector with a twist action assembly.


  • Current rating 5A 250V AC
  • Suitable for 20 x 5mm fuses
  • Fuse contact maintained with a spring
  • Supplied with 285mm loop of 20AWG red insulated wire
  • Tin plated brass terminals
Fuse Size 5x20mm
Material Polypropylene
Mounting Type In-line
Nominal Voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot