Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Enclosure Height:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £218.47 |
50+ | £207.09 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This cost-effective fixed wall-mount 19 inch cabinet is made from light-duty 16-gauge steel and is ideal for less demanding applications.
Colour | Black |
---|---|
Enclosure Height | 371mm |
Enclosure Length | 600mm |
Enclosure Width | 600mm |
External Features | Ventilated |
Internal Features | 19" rails |
Material | Steel |
Finish | Textured powder paint |
Flame Resistance | N/A |
IP Rating | N/A |
Series | RB-FW |
Type | 19" rack cabinet |
To use this facility please Sign In.
Sign In