Rotacraft RC9004 24pc HSS Carving & Milling Set

Standard range
Order Code:

86-3924

Brand: Rotacraft MPN: RC9004 EAN-13: 5060030667708
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/01/2025

This HSS carving and milling set from Rotacraft features 24 rotary tool accessories which fit all makes and models of mini rotary tools. The high speed steel pieces come in four various shapes: round, cone, taper and cylinder, making them ideal for mini carving and milling burrs.


  • For use on wood, plastic, stone, glass and metals
  • The full set includes:
    6 x taper
    5 x reverse taper
    3 x drill
    3 x flame
    2 x wheel
    2 x ball
    3 x cylinder
    (shaft diameters up to 3.2mm)
  • Manufacturer's part RC9004
Type Carving and milling set
Battery Included N/A
Battery Technology N/A
Chuck Size N/A
Chuck Type N/A
Number of Batteries 0
Number of Pieces 24
Power Source N/A
Size 3.2 (shafts)mm
Voltage N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot