Garo RCBOGRC20M4B 20Amps 2Pole RCBO 30Ma Type B Curve 4 Module

Order Code:

13-9462

Brand: Garo MPN: RCBOGRC20M4B

Discontinued


A residual current circuit breaker with integral overcurrent protection from Garo's RCBOGRC series.

The breaker is a 'Type B' RCBO and is capable of protecting a system against short-circuit current up to 6kA. It breaks both the phase and neutral conductors and can be supplied from the top or bottom.


  • Current rating: 20A
  • Tripping current: 30mA
  • RCBO type: B
  • Tripping characteristic: B curve
  • No. of poles: 2
  • Garo type RCBOGRC20M4B
Type RCBO
Breaking Capacity 6kA
Current Rating 20A
Poles 2
RCBO Type Type B
Tripping Characteristics B curve
Voltage Rating 230V

Reviews


Be the first to submit a review

Trustpilot