Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Good Sky RE-4-08A 4PCO 5A Power Relay 240VAC

Order Code:  

60-1670

  Copy to clipboard
Brand: Good Sky  Copy to clipboard MPN: RE-4-08A Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.48

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
252 in Stock, despatched same dayContact us for additional stock

A 4-pole changeover power relay from Good Sky with low coil power consumption, high response time, high reliability and long life, suitable for vending machines, cooking appliances and control equipment.


  • 4PCO contact
  • Coil voltage 240V DC
  • Contact voltage 250V AC
  • Contact current 5A
  • Coil resistance 13600R
  • Silver alloy contact
  • Dimensions 27.6 x 21.1 x 36mm
  • UL Approved
Coil Current 7.24mA
Coil Resistance 13600Ω
Coil Voltage (AC) 240V
Contact Configuration 4PDT-CO
Height 36mm
Length 27.6mm
Mounting Type Rail
Operating Temperature -25 to +55°C
Rated Current 5A
Rated Voltage (AC) 250V
Rated Voltage (DC) 30V
Switching Power 600VA
Type Power Relay
Width 21.1mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review