Rejected Labels, Red On Nylon Cloth 38 x 15mm, Pack Of 140

Standard range
Order Code:

32-0675

Brand: Customark MPN: 7824061
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £0.806   £0.765
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
34 in stock, despatched same dayContact us for additional stock

These high quality labels from Customark bear the word "Rejected" with spaces for Reason and Date.


  • Printed in red
  • Labels on self-adhesive nylon cloth
  • Size 38 x 15mm
  • Supplied in pack of 140
  • Manufacturer's part 7824061
Legend Rejected
Length 38mm
Material Nylon cloth
Quantity 140
Sheet or roll Sheet
Width 15mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot