Rennsteig 470 003 3 Spiral Screw Extractor - Size 3

Order Code:

57-7809

Brand: Rennsteig Werkzeuge MPN: 470 003 3 EAN-13: 4049002000478
  • Country of Origin: Germany

Discontinued


This spiral screw extractor from Rennsteig is ideal for removing broken screws or bolts without damaging expensive components. Simply drill a hole with an appropriately-sized bit, tap the extractor into the hole and loosen the fastener. Suitable for both right and left-hand threads.


  • Size 3
  • Length 64mm
  • Tip diameter 3.3mm
  • Overall diameter 6.5mm
  • Suitable for screw sizes M8 to M11
  • Weight 13g
  • Manufacturer's part 470 003 3
Type Spiral
Pieces 1
Size 3

Reviews


Be the first to submit a review

Trustpilot