Affix RF-022 Round Rubber Feet 11.5 x 5.6mm - Black - Sheet Of 81

Order Code:

31-0342

Brand: Affix MPN: RF-022

Discontinued


These self-adhesive feet from Affix are made from black rubber and can be attached to a variety of electrical and electronic products to prevent or reduce vibration.


  • Round shape
  • Diameter at base 11.5mm
  • Height 5.6mm
  • Supplied on sheet of 81
  • Manufacturer's part RF-022
Colour Black
Material Rubber
Pack Size 81
Shape Round
Size 11.5 x 5.6mm

Reviews


Be the first to submit a review

Trustpilot