TE Connectivity RF334012WG SPST-NO Relay 16A 12VDC PCB Mount
Image Representative of Range

TE Connectivity RF334012WG SPST-NO Relay 16A 12VDC PCB Mount

Standard range
Order Code:

54-5012

Brand: TE Connectivity MPN: 7-1415517-1
Qty Unit Price (Ex VAT)
10+ £7.66
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
110 available to back orderBack-order availability date - 22/01/2025

A 16A 12V DC PCB mounting power relay with a SPST-NO contact. Typical applications for this general purpose relay include oven controls, electric heaters, power supplies, air conditioners, microwave ovens, hot plates, etc.


  • 400mW Coil
  • Reinforced insulation
  • Vertical quick connect terminals for load side
  • Flux proof
  • Dimensions 29.0 x 16.0 x 12.7mm
  • Approvals VDE, CULus, CQC
Coil Resistance 360Ω
Coil Voltage 12V
Contact Configuration SPST-NO
Height 16mm
Length 29mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Current 16A
Switching Power 4000VA
Switching Voltage Max (AC) 400V
Type Connectivity RF
Width 12.7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot