Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

RF Solutions RF-LORA-868-SO LORA RF Module 16km 1272

Order Code:  

43-1313

  Copy to clipboard
Brand: RF Solutions  Copy to clipboard MPN: RF-LORA-868-SO Copy to clipboard
 Report an error

Discontinued

The RF Solutions RF-LoRa module is an extremely high performance, cost-effective radio module featuring the Semtech SX1272 LoRa™ long range chip to provide ultra-long range, spread spectrum communication and high interference immunity with minimal current consumption.

The module includes crystal, RF changeover switch, impedance matching network and advanced track layout to provide a simple digital interface with direct antenna connection. Programming of the module is via SPI interface and produces a plug-in RF solution with maximum efficiency.

Using the RF-LoRa module provides an easy and fast-to-market solution with cost effective license-exempt hardware. The RF-LoRa module is CE compliant and is pending FCC approval. Providing that certain procedures are followed, this module can be used in a final application without further FCC approval or testing. (please refer to the Technical Specification datasheet).


  • Range up to 16km
  • Integrated LoRa modem Semtech SX1272
  • Built in RF switch
  • High sensitivity: down to -130 dBm
  • Built-in bit synchronizer for clock recovery
  • Built-in temperature sensor and low battery indicator
  • Small form factor: 23 x 20mm
  • Applications include home automation, RF alarms, sensor networks, telemetry, meter reading, irrigation systems and general-purpose wireless applications
  • Power supply 1.8 to 3.6V DC
  • RF Solutions type RF-LORA-868-SO
Mounting PCB SMT
Supply Voltage 1.8 to 3.6V
Tx/Rx/Xcvr Transceiver module
Type Transceiver module
Working Frequency 868MHz

Reviews


Be the first to submit a review