Leitz Ring Binder Laminated WOW A4 2 D-Ring 25mm White

Order Code:

35-0718

Brand: Leitz MPN: 42410001 EAN-13: 4002432394555
  • Country of Origin: Germany

Discontinued


Leitz 42410001 WOW A4 25mm, 2 D-Ring Binder, White.

This eye-catching A4 Binder from the Leitz WOW range, has a 2 D-Ring mechanism for easy filing of hole punched A4 sheets. With a laminated surface, these binders have a glossy, high quality look and feel.


  • Colour: White
  • 25mm, 2 D-Ring mechanism
  • Stylish dual colour cover
  • 250 A4 sheet capacity (80 gsm)
  • Manufacturer's part 42410001
Type Ring Binder
Colour White
Material Laminated
No. of rings 2
Ring Capacity 25mm
Sheet Size A4

Reviews


Be the first to submit a review

Trustpilot