Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.67 |
5+ | £1.48 |
25+ | £1.36 |
100+ | £1.08 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A 12V DC SPST-NO miniature PCB mounting relay with low coil power, small dimensions and light weight. Ideal for domestic equipment, automation systems, electrical equipment, instrumentation and metering, telecommunications devices, remote control facilities
Coil Resistance | 620Ω |
---|---|
Coil Voltage | 12V |
Contact Configuration | SPST-NO |
Height | 12.7mm |
Length | 28.7mm |
Mounting Type | PCB |
Operating Temperature | -40 to +85°C |
Switching Current | 8A |
Switching Voltage Max (AC) | 440V |
Switching Voltage Max (DC) | 30V |
Type | RM12N |
Width | 10.3mm |
To use this facility please Sign In.
Sign In