Relpol RM87N-2011-35-1024 SPDT Miniature Relay 24V 12A PCB

Standard range
Order Code:

61-6052

Brand: Relpol MPN: RM87N-2011-35-1024
Qty Unit Price (Ex VAT)
1+ £4.33
5+ £3.85
25+ £3.49
100+ £2.67
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
43 in stock, despatched same dayAdditional quantity lead time 4 weeks

This 12A 24V DC miniature relay is from the RM87N series and is designed for PCB and relay socket mounting. The relay features low height and a 3.5mm raster as well as high power handling and 5000V 10mm reinforced insulation.


  • Contact configuration SPDT (SPCO)
  • Rated current 12A
  • Sealed for wave soldering and cleaning
Coil Resistance 1440Ω
Coil Voltage 24V
Contact Configuration SPDT
Height 15.7mm
Length 29mm
Mounting Type PCB/socket
Operating Temperature -40 to +85°C
Switching Current 12A
Switching Voltage Max (AC) 440V
Type RM87N
Width 12.7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot