Sealey RMC1020 Rota-Mould Cargo Case 1020mm

Standard range
Order Code:

94-3145

Brand: Sealey MPN: RMC1020 EAN-13: 5054511165265
Qty Unit Price (Ex VAT)
1+ £406.20
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 17/01/2025

Rotationally moulded from heavy-duty polypropylene material, which is also UV stabilized and impact resistant. Features a water and dust tight rubber seal along with two side carry handles. Recessed latches for added security to help prevent the use of bolt croppers, latches are also suitable for padlocks (not included) allowing additional security. Ideal for the safe storage of tools, electronics and photographic equipment. Cases will not rust or dent and are resistant to water, dust, chemicals and oil. Suitable for a variety of applications including pickup trucks, shipping, storage and use with roof racks. Specially designed base and lid enables cases to be stacked efficiently and reduces movement when in transit.
  • Rotationally moulded from heavy-duty polypropylene material, which is also UV stabilized and impact resistant.
  • Features a water and dust tight rubber seal.
  • Recessed latches for added security to help prevent the use of bolt croppers.
  • Ideal for the safe storage of tools, electronics and photographic equipment.
  • Case will not rust or dent.
  • Resistant to water, dust, chemicals and oil.
  • Suitable for a variety of applications including pickup trucks, shipping, storage and use with roof racks.
  • Specially designed base and lid enables cases to be stacked efficiently and reduces movement when in transit.
  • External Dimensions (W x D x H): 1020 x 620 x 510mm.
  • Internal Dimensions (W x D x H): 970 x 600 x 415mm.
  • Model No. RMC1020
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot