Raspberry Pi RPI-KEYB (UK)-BLACK/GREY Keyboard UK Black/Grey

Standard range
Order Code:

75-0194

Brand: Raspberry Pi MPN: SC0196 EAN-13: 0652508442143
Qty Unit Price (Ex VAT)
1+ £14.90
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched same dayAdditional quantity lead time 7 days

This official Raspberry Pi keyboard is suitable for use with all Raspberry Pi products. The keyboard features a comfortable, ergonomic design and colourful livery. Three integrated USB ports provide a convenient way of powering remote devices.
  • UK Keyboard layout with 79 keys
  • Colour black/grey
  • Three integrated USB 2.0 ports for powering additional peripherals
  • Ergonomic design for comfortable use
  • Automatic keyboard language detection
  • Compatible with all Raspberry Pi products
  • USB-A to Micro USB B cable for connection
Connection USB
Illuminated No
Keyboard Layout UK 79-key
Transfer Type Wired

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot