Rawlplug R-S1-DRA02/100 Metal Self-Drill Plasterboard Fixing Box of 100

Standard range
Order Code:

96-8758

Brand: Rawlplug MPN: R-S1-DRA02/100 EAN-13: 5010445071324
Qty Unit Price (Ex VAT)
1+ £12.87
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 23/12/2024

Rawplug All Metal Self-Drill Plasterboard Fixings which fit flush to board and can be used in double thickness plasterboard. Will also provide a secure fixing into lightweight and aerated concrete blocks. (NOTE. an 8mm pilot hole is required for this fixing). For use only with the screws supplied.

Max Fixture Thickness: 12mm (20mm Screw).

Except RAW07130 Max Fixture Thickness: 35mm (25mm Screw).

Pack of 100.


Type Fixing

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot