Rawlplug R-S1-SM04020/10 Interset Cavity Fixings & Screws M4 x 20 Card of 10

Standard range
Order Code:

96-8722

Brand: Rawlplug MPN: R-S1-SM04020/10 EAN-13: 5010445416033
Qty Unit Price (Ex VAT)
1+ £3.61
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 23/12/2024

High performance cavity fixings, ideal for fixing heavy objects securely on soft faced partition boards, plasterboard, hardboard & plywood. The screw and fixture can be removed and re-used. (e.g. When moving radiators for re-decoration) using a standard slotted or pozidriv screwdriver.

A special setting tool (RAWAT88) is available for fast repetitive fixing.

Typical uses: Coat hooks to hollow doors, shelves and bathroom accessories to standard plasterboard, radiators and kitchen cabinets to double thickness and tiled plasterboard.

Size. M4 x 20mm.

Card of 10.
Drill Size. 8mm.
Fixing Thickness. 6mm


Type Fixing

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot