SCI RS-9A Low Profile 32x6.3mm Fuseholder

Standard range
Order Code:

26-0354

Brand: SCI MPN: RS-9A
Qty Unit Price (Ex VAT)
5+ £1.44
100+ £1.14
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
196 in stock, despatched same dayAdditional quantity lead time 9 months

Very low profile (just 4mm) screwdriver release panel mounting fuseholder from SCI, suitable for 32 x 6.3mm fuses.


  • Anti rotation fixing
  • Body manufactured in UL94V-0 rated polycarbonate
  • 4.8mm solder/quick connect connections
  • Maximum fuse rating 15A
  • UL approved
Body Material Polycarbonate
Cap Type Bayonet
Colour Black
Current Rating 15A
Fuse Size 6.3x32mm
Height 43.6mm
Mounting Style Panel
Operating Temperature Range -20 to +65°C
Panel Cutout 13.2x12mm
Terminations Solder Tag/Quick Connect
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot