Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TE Connectivity RT3S4R24 SPDT Relay 16A 24VAC DIN Rail Mount

Order Code:  

54-4772

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 5-1415073-1 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
100+ £10.75

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Standard factory lead time 20 monthsContact us for lead times
Available to back OrderPlease contact us for lead time
A 24V AC 16A SPDT DIN rail mounting relay module suitable for general purpose use.
  • Consists of an RT relay, DIN rail socket, retaining clip, module and marking tag
  • Sensitive AC coil
  • Reinforced insulation
  • Jumper bars for interconnection
  • VDE and UL approvals
Coil Current N/A
Coil Resistance 350Ω
Coil Voltage (DC) 24V AC
Contact Configuration SPDT-CO
Height 69mm
Length 77mm
Mounting Type Rail
Operating Temperature -20 to +70°C
Switching Current Max 16A
Switching Power 4000VA
Switching Voltage Max (AC) 400V AC
Width 15.8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review