Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £1085.26 | £1077.19 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Armorgard RT400 Rubble Truck has been ergonomically designed for maximum performance and efficiency. It features an in-built tipping feature, ideal for handling waste and rubble. With a huge 400 litre capacity scoop and a weight loading capacity of 750kg. Other features include extra strength crane lift eyes, rubber side protection buffers and a choice of solid rubber wheels. When the day’s over the Rubble Truck's unique stackable design means you can maintain a working space that’s safe and clutter free.
Specification
Capacity: 400 Litres/750kg
Dimensions: 760 x 1460 x 855mm
Internal Dimensions: 675 x 1330 x 650mm
Weight: 88.5kg
Type | Truck |
---|
To use this facility please Sign In.
Sign In