Techna RTECX1-2C06-030 Single Module 2 Pole Rcbo Type C 6A 30ma
Image Representative of Range

Techna RTECX1-2C06-030 Single Module 2 Pole Rcbo Type C 6A 30ma

Standard range
Order Code:

28-5243

Brand: Techna MPN: RTECX1-2C06-030
Qty Unit Price (Ex VAT)
1+ £25.04
5+ £20.87
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

Type C 2-pole single module RCBO from Techna with 6A current rating.


  • Combined MCB and RCD
  • Provides overload, short circuit and earth fault protection
  • Single pole overload sensing
  • Type C = 5 x In – 10 x In short circuit trip where In = rated current
  • Positive Contact Status Indication
  • Inbuilt test button
  • Meets EN 61009–1; 61009–2–2
  • Manufacturer's part RTECX1-2C06-030
Type RCBO
Breaking Capacity 10kA
Current Rating 6A
Poles 2
RCBO Type Type C
Voltage Rating 230/240V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot