Type C 2-pole single module RCBO from Techna with 16A current rating.
- Combined MCB and RCD
- Provides overload, short circuit and earth fault protection
- Single pole overload sensing
- Type C = 5 x In – 10 x In short circuit trip where In = rated current
- Positive Contact Status Indication
- Inbuilt test button
- Meets EN 61009–1; 61009–2–2
- Manufacturer's part RTECX1-2C16-030
Type |
RCBO |
Breaking Capacity |
10kA |
Current Rating |
16A |
Poles |
2 |
RCBO Type |
Type C |
Voltage Rating |
230/240V |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In