Techna RTECX6-2C10-030 6kA RCBO 2 Pole C 10A 30mA Type AC

Standard range
Order Code:

23-4783

Brand: Techna MPN: RTECX6-2C10-030
Qty Unit Price (Ex VAT)
1+ £38.14
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 7 days

This RCBO combines residual current (earth leakage) protection and overload/short circuit protection in a single unit. The device features dual pole switching and is suitable as a replacement for an RCCB/MCB combination.


  • Live and neutral disconnection
  • Wide voltage range
  • Trip curve C
  • Long lifetime
Type RCBO
Breaking Capacity 6kA
Current Rating 10A
Poles 2
RCBO Type Type AC
Voltage Rating 230V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot