Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

CamdenBoss RTM114-BLK/1 Open Potting Boxes Black 75 x 75 x 40mm 100 Series

Order Code:  

30-5131

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: RTM114-BLK/1 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
500+ £1.59

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Standard factory lead time 6 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 31/08/2024
The CamdenBoss Open Potting Boxes Black (75 x 75 x 40mm) 100 Series have been manufactured to encapsulate and protect electronic components.
  • Complies with water absorption spec to DIN 53495
  • ABS is highly resistant against most chemicals
  • High rigidity and impact strength

Camdenboss enclosure modification

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Black
Enclosure Height 40mm
Enclosure Length 75mm
Enclosure Width 75mm
External Features N/A
Internal Features N/A
Material ABS
Finish N/A
Flame Resistance N/A
IP Rating N/A
Series 100
Type Potting Boxes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review