Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
CamdenBoss RTM2703-BR/B Terminal Case Brown/Beige 210 x 381 x 106mm 2600/2700
Image Representative of Range

CamdenBoss RTM2703-BR/B Terminal Case Brown/Beige 210 x 381 x 106mm 2600/2700

Order Code:  

30-5551

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: RTM2703-BR/B Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £109.88
15+ £100.87

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 10 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 28/09/2024

Need something more than a standard enclosure?

The CamdenBoss Terminal Case Brown/Beige (210 x 381 x 106mm) 2600/2700 Series features a base and top manufactured from 2mm and 1.6mm aluminium panels.
  • Aluminium, 1mm thick, silver anodised
  • 2 sides supplied per unit

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Brown / beige
Enclosure Height 106mm
Enclosure Length 210mm
Enclosure Width 381mm
External Features Sloped
Internal Features N/A
Material Aluminium
Finish Anodised
Flame Resistance N/A
IP Rating IP40
Series 2600/2700
Type Instrument Cases

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review