Good Sky RUDH-SS-112D 12V Rudh Series 12A SPDT Relay

Standard range
Order Code:

60-4680

Brand: Good Sky MPN: RUDH-SS-112D
Qty Unit Price (Ex VAT)
5+ £2.96
20+ £2.68
100+ £2.41
240+ £2.24
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
743 in stock, despatched same dayAdditional quantity lead time 9 days

Miniature general purpose single pole changeover PCB mounting relay from Good Sky with sealed casings for washing.


  • Contacts 12A rated and silver alloy construction
  • SPDT contact
  • 12V DC coil voltage
  • 120V AC/24V DC contact voltage
  • 12A contact current, 1400VA
  • 12.2mm pitch
  • 20.5mm long, 16.7mm wide, 20.3mm high
  • UL Approved
Coil Resistance 320Ω
Coil Voltage 12V
Contact Configuration SPDT
Height 20.3mm
Length 20.5mm
Mounting Type PCB
Operating Temperature -30 to +55°C
Switching Current 12A
Switching Power 1400VA
Switching Voltage Max (AC) 240V
Type Sky RUDH
Width 16.7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot