Ultratape Rug Gripper Tape 48mm x 4.8m

Standard range
Order Code:

87-1740

Brand: Ultratape MPN: 471X-SLEEVE EAN-13: 5027785810872
  • Country of Origin: USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.65
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched same dayAdditional quantity lead time 14 days

This Rhino rug gripper tape from Ultratape has been designed to hold rugs and mats in place on all floor surfaces.


  • Dimensions: 48mm x 4.8m
  • Colour: green
  • Manufacturer's part 471X-SLEEVE
Type Rug tape
Length 4.8m
Material N/A
Width 48mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot