Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Schneider Electric RUMC21P7 DPDT 10A Relay 230VAC

Order Code:  

64-9800

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: RUMC21P7 Copy to clipboard EAN-13: 3606480626647
  • Quickly find another product in this range by Contact Configuration:

    3PDT DPDT
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.86

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
5 in Stock, despatched same dayAdditional quantity lead time 5 weeks

A 230V AC DPDT relay from the Schneider Electric Zelio RUM series. This universal electromechanical plug-in relay is designed for high rated current use. Ideal for use in industrial machines, building machinery, medical equipment, packaging machines, textile machines, HVAC, etc.


  • Rated current 10A
  • Cylindrical contacts
  • Lockable test button
  • Easy installation and maintenance
  • Standards EN/IEC, UL, CSA
Coil Resistance 72Ω
Coil Voltage (AC) 230V
Contact Configuration DPDT
Height 56mm
Length 35mm
Mounting Type Plug-in
Operating Temperature -40 to +55°C
Rated Current 10A
Rated Voltage (AC) 250V
Rated Voltage (DC) 250V
Switching Power 2500VA
Width 35mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review