Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

EMAS RZ3A1A30S3 Klemensli Timer, 30sec

Order Code:  

43-0017

  Copy to clipboard
Brand: EMAS  Copy to clipboard MPN: RZ3A1A30S3 Copy to clipboard
  • Quickly find another product in this range by Time Range:

    0, 1-60 Secs 0.1 - 30 secs
 Report an error
Qty Unit Price (Ex VAT)
1+ £16.25
5+ £14.92
25+ £13.60

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1 in Stock, despatched same dayAdditional quantity lead time 1 day

The EMAS Klemensli Timer is a simple, flush mounted timer which fits a standard cutout. It outputs a PNP signal after delay period has elapsed. Illumination - Red/Green LED indicator.


  • Analogue control
  • Time range 0.1-30 seconds
  • Compact design
  • Fast and silent switching
  • Long life
  • Fingerproof design
Display Analogue
Operating Temperature -25 to + 70°C
Operating Voltage 10-30V DC
Outputs Electronic Relay
Series RZ3
Time Range 0.1 - 30 secs
Type Timer Delay Switch

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review