Sealey SA12/S Air Hammer with Chisels Medium Stroke

Standard range
Order Code:

89-2375

Brand: Sealey MPN: SA12/S EAN-13: 5024209145848
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

Medium stroke air hammer and chisel set. Chisel variety covers a range of different job applications. Supplied in storage case.

Model NoSA12/S
Air Consumption:4cfm
Chisel Shank Size:.401" Parker Taper
Free Speed:4500bpm
Inlet Size:1/4"BSP
Nett Weight:1.2kg
Noise Power/Pressure:95/84dB(A)
Operating Pressure:90psi
Stroke:32mm
Vibration/Uncertainty:13.4/1.5m/s²

Type Medium stroke air hammer and chisels
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot