Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £136.16 | £133.89 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Reduced torque impact wrench suitable for the removal of seized glow plugs on diesel engines. Features a four-position air regulator which provides limited torque settings to suit. One-hand operation for trigger and forward/reverse control. Soft grip reduces vibration, chill effect and adds comfort. Handle exhaust helps to lower noise level during use. Includes five deep impact sockets, extension bar and universal joint. Supplied with foam insert and metal storage case.
Model No | SA141 |
Air Consumption: | 5cfm |
Contents: | 1/4"Sq Drive Deep Impact Sockets; 8, 9, 10, 11, 12mm, 50mm Extension Bar, 1/4"Sq Drive Universal Joint |
Free Speed: | 10000rpm |
Inlet Size: | 1/4"BSP |
Nett Weight: | 0.8kg |
Noise Power/Pressure: | 102/91dB(A) |
Operating Pressure: | 90psi |
Torque Settings: | 10, 20, 30, 40Nm |
Vibration/Uncertainty: | 5.1/2.04m/s² |
Type | Diesel glow plug kit |
---|---|
Lifetime Warranty | No |
Square Drive | 1/4in |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In