Sealey SA152 Air Angle Grinder 100mm Composite Housing

Standard range
Order Code:

89-4396

Brand: Sealey MPN: SA152 EAN-13: 5024209795142
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £174.07
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 17/01/2025

Lightweight, easy to handle composite body reduces the effects of vibration and chill. Features rear exhaust with baffle for reducing noise level, safety throttle lever and spindle stop button. Supplied with side handle and spanner. Grinding disc not included.

Model NoSA152
Air Consumption:4cfm
Disc Size:Ø100mm
Free Speed:10000rpm
Inlet Size:1/4"BSP
Nett Weight:1.8kg
Noise Power/Pressure:96/85dB(A)
Operating Pressure:90psi
Spindle Size:M10 x 1.5mm
Vibration/Uncertainty:6.5/1.14m/s²

Type Air angle grinder
Disc Size 100mm
Free Speed 10000rpm
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot