Sealey SA153 Air Mini Angle Grinder 58mm

Standard range
Order Code:

89-5545

Brand: Sealey MPN: SA153 EAN-13: 5024209959308
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £92.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

Lightweight mini housing design with textured finish. Ideal for work in confined areas. Features rear exhaust with baffle for reduced noise level and safety throttle lever to stop accidental operation. Suitable for professional workshop use. Supplied with grinding disc.

Model NoSA153
Air Consumption:3cfm
Disc Size:Ø58mm
Free Speed:15000rpm
Inlet Size:1/4"BSP
Nett Weight:0.34kg
Noise Power/Pressure:88/77dB(A)
Operating Pressure:90psi
Spindle Size:1/4" x 19 UNC
Vibration/Uncertainty:5.66/1.06m/s²

Type Mini angle grinder
Disc Size 58mm
Free Speed 15000rpm
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Right Tool for the job at the right price

Reviewed by: Dave Chamberlain - Thursday, October 16, 2014
Have wanted one of these for a while but couldn't justify Sealey's RRP haven't seen one 2nd hand then saw your price on a comparison site don't ask which one couldn't remember anyway so there you go and it does exactly what it says "on the box!!" Spare Discs are a little difficult to locate but I can cope with that.


Trustpilot