Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £34.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Fitted with rocking-dog hammer and hardened impact anvil. Suitable for garage, tyre shop and workshop applications. Features four-position adjustable air/torque control and reversible action.
Model No | SA2 |
Air Consumption: | 5cfm |
Breakaway Torque: | 237lb.ft(322Nm) |
Drive: | 1/2"Sq |
Free Speed: | 7000rpm |
Inlet Size: | 1/4"BSP |
Maximum Torque: | 230lb.ft(312Nm) |
Nett Weight: | 2.2kg |
Noise Power/Pressure: | 102/91dB(A) |
Operating Pressure: | 90psi |
Vibration/Uncertainty: | 5.17/1.5m/s² |
Type | Air impact wrench |
---|---|
Lifetime Warranty | No |
Square Drive | 1/2in |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In