Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Right angle air drill with 90° planetary gearbox. Ideal for drilling in hard-to-reach areas where normal drills will not fit. Push-button reverse feature suitable for driving fixings. Supplied with Ø10mm chuck and key.
Model No | SA26 |
Air Consumption: | 6cfm |
Air Inlet Size: | 1/4"BSP |
Chuck Size: | Ø10mm |
Free Speed: | 1500rpm |
Nett Weight: | 1.1kg |
Noise Power/Pressure: | 101/90dB(A) |
Operating Pressure: | 90psi |
Vibration/Uncertainty: | 0.86/1.5m/s² |
Chuck Diameter | 10mm |
---|---|
Lifetime Warranty | No |
Shape | Angled head |
Speed | 1500rpm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In