Sealey SA297 Air Impact Wrench 1"sq Drive Pistol Type

Standard range
Order Code:

89-6263

Brand: Sealey MPN: SA297 EAN-13: 5054630292477
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £268.37   £260.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 23/12/2024

Pin clutch mechanism provides smooth operation reducing vibration, whilst still creating a high torque output. Control direction and power via four-position lever adjustment on rear of wrench. Supplied with side handle for added control.

Model NoSA297
Air Consumption:15cfm
Breakaway Torque:1500lb.ft(2040Nm)
Drive:1"Sq
Free Speed:4000rpm
Inlet Size:3/8"BSP
Maximum Torque:1200lb.ft(1632Nm)
Nett Weight:5.6kg
Noise Power/Pressure:104/93dB(A)
Operating Pressure:90psi
Vibration/Uncertainty:7.75/1.26m/s²

Type Air impact wrench
Lifetime Warranty No
Square Drive 1in

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot