Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £384.44 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Suitable for commercial and agricultural vehicle use. Long anvil and straight configuration with rocking-dog hammer for applications with restricted access. Fitted with reverse action. Supplied with side handle.
Model No | SA29/S |
Air Consumption: | 15cfm |
Breakaway Torque: | 1520lb.ft(2067Nm) |
Drive: | 1"Sq |
Free Speed: | 4000rpm |
Inlet Size: | 1/2"BSP |
Maximum Torque: | 1460lb.ft(1986Nm) |
Nett Weight: | 13.5kg |
Noise Power/Pressure: | 107/96dB(A) |
Operating Pressure: | 90psi |
Vibration/Uncertainty: | 9.94/1.48m/s² |
Type | Air impact wrench |
---|---|
Lifetime Warranty | No |
Square Drive | 1in |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In