Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £6.35 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Die-cast metal body with moulded handle and hanging point. Fitted with short type nozzle. Supplied with quick release coupling. Maximum operating pressure 110psi.
Model No | SA304 |
Inlet Size: | 1/4"BSP |
Nett Weight: | 0.17Kg |
Type | Air blow gun |
---|---|
Air Inlet Size | 1/4in |
Lance Length | N/A |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In