Sealey SA31 Air/Hydraulic Riveter 3/16" Steel Aluminium & Stainless Steel Rivets

Standard range
Order Code:

89-2413

Brand: Sealey MPN: SA31 EAN-13: 5054511596625
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £90.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

Powerful tool suitable for both aluminium and blind steel rivets up to 3/16". Supplied with four riveting nozzles and two spanners. Trigger operated riveter with hardened steel jaw assembly and rivet shaft safety cap.


  • Powerful tool suitable for both aluminium and blind steel rivets up to 3/16".
  • Supplied with four riveting nozzles and two spanners.
  • Trigger operated riveter with hardened steel jaw assembly and rivet shaft safety cap.
  • Model No. SA31
Type Air riveter
Lifetime Warranty No
Rivet Size 3/16in

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot