Sealey SA316 Air/hydraulic Riveter Heavy-duty Vacuum System

Standard range
Order Code:

89-4415

Brand: Sealey MPN: SA316 EAN-13: 5024209802246
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £398.94   £340.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 17/01/2025

Powerful tool suitable for aluminium, steel, stainless steel and structural blind rivets up to 1/4". Trigger operated riveter with hardened steel jaw assembly and air-actuated vacuum rivet shaft collector. Grip for added comfort and hanging loop for use with balancer. Supplied with three riveting nozzles, two spanners and oil can.

Model NoSA316
Air Consumption:4cfm
Air Inlet Size:1/4"BSP
Blind Rivet Type:Aluminium, Steel, Stainless Steel, Structural
Nett Weight:1.9kg
Noise Power/Pressure:82/71dB(A)
Nozzle Size(s):4.8(3/16"), 5.6(7/32"), 6.4mm(1/4")
Operating Pressure:90psi

Type Air riveter
Lifetime Warranty No
Rivet Size 1/4in

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot