Sealey SA37/96B Premier Anodised Digital Tyre Inflator + Twin Push-On Connector

Standard range
Order Code:

94-0471

Brand: Sealey MPN: SA37/96B EAN-13: 5054511718560
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £95.94
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

Anodised black aluminium body with impact absorbing rubber bumper. Features auto power on/power off backlit LCD digital display for ease of use. Calibrated in psi, bar and kPa. 0.5m flexible hose fitted with 240mm twin push-on air connector. Features a battery level indicator, powered by 2 x AAA batteries (supplied). Supplied with a serial numbered calibration certificate. 3 Year guarantee.
  • Anodised black aluminium body with impact absorbing rubber bumper.
  • Auto power on/off backlit LCD digital display.
  • Calibrated in psi, bar and kPa.
  • 0.5m Flexible hose fitted with 240mm twin push-on air connector.
  • Range: 0.3-17.2bar(4-250psi).
  • Supplied with a serial numbered calibration certificate.
  • Features a battery level indictor.
  • Powered by 2 x AAA batteries (supplied).
  • 3 Year guarantee.
  • Model No. SA37/96B
Type Inflator
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot