Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £72.39 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Aluminium body and bevel gear housing with steel disc guard. Well-balanced, multipurpose tool suitable for general workshop use. Supplied with locking and pin spanners.
Model No | SA43 |
Air Consumption: | 4cfm |
Disc Size: | Ø100mm |
Free Speed: | 11000rpm |
Inlet Size: | 1/4"BSP |
Nett Weight: | 1.1kg |
Noise Power/Pressure: | 86/82dB(A) |
Operating Pressure: | 90psi |
Spindle Size: | M10 x 1.5mm |
Vibration/Uncertainty: | 0.6/0.1m/s² |
Type | Air angle grinder |
---|---|
Disc Size | 100mm |
Free Speed | 11000rpm |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In