Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sealey SA44 Air Angle Grinder 100mm Extra Heavy-duty

Order Code:  

89-2448

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SA44 Copy to clipboard EAN-13: 5024209160216
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £66.95   £65.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back OrderBack-order availability date - 29/07/2024

Aluminium body and bevel gear housing with steel disc guard and side handle. Fitted with throttle safety device to prevent accidental operation. Balanced and comfortable to operate. Suitable for general/heavy workshop use. Supplied with side handle and locking and pin spanners. Grinding disc not included.

Model NoSA44
Air Consumption:4cfm
Disc Size:Ø100mm
Free Speed:10000rpm
Inlet Size:1/4"BSP
Nett Weight:1.9kg
Noise Power/Pressure:94/83dB(A)
Operating Pressure:90psi
Spindle Size:3/8" x 24 UNF
Vibration/Uncertainty:2.09/1.5m/s²

Disc Size 100mm
Free Speed 10000rpm
Lifetime Warranty No
Type Air angle grinder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review