Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sealey SA50 Air Needle Scaler - Pistol Type

Order Code:  

89-6715

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SA50 Copy to clipboard EAN-13: 5054511394726
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £78.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back OrderBack-order availability date - 29/07/2024

Pistol type scaler suitable for cleaning heavy paint and rust scale from metal surfaces. Removable needle head allows use as a standard air hammer but requires additional chisel set and spring retainer (not included). Features variable speed trigger control. Spring retainer, needle and chisel sets available separately.


  • Pistol type scaler suitable for cleaning heavy paint and rust scale from metal surfaces.
  • Removable needle head allows use as a standard air hammer but requires additional chisel set and spring retainer (not included).
  • Features variable speed trigger control.
  • Replacement needle sets available.
  • Model No. SA50
Air Inlet Size 1/4in
Free Speed 4800rpm
Lifetime Warranty No
Type Air needle scaler

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review