Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £36.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Suitable for cutting straight lines in sheet metal. Palm throttle control and alloy head and housing. Blades are consumable items and are not covered by guarantee.
Model No | SA53 |
Air Consumption: | 4cfm |
Consumable Parts: (Sold Separately) | SA53.V3-31 - Replacement Blade Outer Left, SA53.V3-30 - Replacement Blade Outer Right, SA53.V3-32 - Replacement Blade Centre |
Inlet Size: | 1/4"BSP |
Maximum Cutting Capacity: | 1.2mm (Steel) |
Nett Weight: | 1kg |
Noise Power/Pressure: | 99/88dB(A) |
Operating Pressure: | 90psi |
Vibration/Uncertainty: | 6.4/0.38m/s² |
Type | Air power shears |
---|---|
For Use With | Metal sheet |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In