Kingbright SA56-11GWA 14.2mm Green LED Display Anode

Standard range
Order Code:

57-0170

Brand: Kingbright MPN: SA56-11GWA
Qty Unit Price (Ex VAT)
1+ £0.425
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
294 in stock, despatched same dayContact us for additional stock

Green 14.2mm (0.56in high) seven segment LED display from Kingbright.

These well designed components have been categorised for luminous intensity, and use only the best materials with the source colour devices made of gallium phosphide. On top of that, the connectors along top and bottom simplify wiring in multi-digit applications. The unique Kingbright LED Display is also economical to use, in the process making it excellent value on the market place


  • Low current operation
  • White segments and grey display surface to maximise on/off contrast
  • Attractive character appearance
  • Easy mounting on PC boards or sockets
  • IC compatible
  • Common anode
  • 14mm (0.56 inch) digit height

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Green
Digit / Alpha Height 0.56in
Forward Voltage 2.2V
Length 12.6mm
Width 8mm
Common Connection Common anode
Forward Current 25mA
Height 19mm
Luminous Intensity 5.6mcd

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot