Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Kingbright SA56-11HWA 14.2mm High Efficiency Red LED Display Anode

Order Code:  

57-0120

  Copy to clipboard
Brand: Kingbright  Copy to clipboard MPN: SA56-11HWA Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.410

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in Stock, despatched same dayContact us for additional stock

High efficiency red 14.2mm (0.56in high) seven segment LED display from Kingbright.

These well designed components have been categorised for luminous intensity, and use only the best materials with the source colour devices made of gallium phosphide. On top of that, the connectors along top and bottom simplify wiring in multi-digit applications. The unique Kingbright LED Display is also economical to use, in the process making it excellent value on the market place


  • Low current operation
  • White segments and grey display surface to maximise on/off contrast
  • Attractive character appearance
  • Easy mounting on PC boards or sockets
  • IC compatible
  • Common anode
  • 14mm (0.56 inch) digit height

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Common Connection Common anode
Digit / Alpha Height 0.56in
Forward Current 25mA
Forward Voltage 2V
Height 19mm
Length 12.6mm
Luminous Intensity 5.6mcd
Width 8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review