Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £92.10 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Powerful 1/2"Sq drive impact wrench with twin hammer mechanism for increased torque. Air motor features quality bearings, steel end plates and carefully finished components to ensure smooth running and maximum power. Combination forward/reverse and speed selector. Suitable for heavy tyre shop use.
Model No | SA602 |
Air Consumption: | 4.2cfm |
Breakaway Torque: | 500lb.ft(680Nm) |
Drive: | 1/2"Sq |
Free Speed: | 7500rpm |
Inlet Size: | 1/4"BSP |
Maximum Torque: | 480lb.ft(653Nm) |
Nett Weight: | 2.6kg |
Noise Power/Pressure: | 103/92dB(A) |
Operating Pressure: | 90psi |
Vibration/Uncertainty: | 5.47/1.5m/s² |
Type | Twin hammer |
---|---|
Lifetime Warranty | No |
Square Drive | 1/2in |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In