Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £64.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Composite cover moulded around lightweight aluminium alloy housing reduces effects of chill on operator’s hands and provides added control. Air motor with quality bearings for smooth and powerful operation. Exhaust outlet adjusts 360°, keeping airflow away from operator. Features twist reverse action and trigger operated power control. Hardened gear and yoke assembly ensures suitability for the professional workshop.
Model No | SA607 |
Air Consumption: | 4cfm |
Drive: | 3/8"Sq |
Free Speed: | 200rpm |
Inlet Size: | 1/4"BSP |
Length: | 265mm |
Maximum Torque: | 50lb.ft(68Nm) |
Nett Weight: | 1.3kg |
Noise Power/Pressure: | 102/91dB(A) |
Operating Pressure: | 90psi |
Vibration/Uncertainty: | 5.04/0.99m/s² |
Lifetime Warranty | No |
---|---|
Noise Power/Pressure | 102/91dB |
Operating Pressure | 90psi |
Square Drive | 3/8in |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In