Sealey SA631 Air Mini Ratchet Wrench 3/8"sq Drive

Standard range
Order Code:

89-2474

Brand: Sealey MPN: SA631 EAN-13: 5024209141413
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £66.48
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 23/12/2024

Composite cover moulded around lightweight aluminium alloy housing reduces effects of chill on operator’s hands and provides added control. Air motor with quality bearings for smooth and powerful operation. Exhaust outlet adjusts 360°, keeping airflow away from operator. Mini design is ideal for working around engines where space is limited. Features twist reverse action and trigger operated power control. Hardened gear and yoke assembly ensures suitability for the professional workshop.


Model NoSA631
Air Consumption:3cfm
Drive:3/8"Sq
Free Speed:250rpm
Inlet Size:1/4"BSP
Length:197mm
Maximum Torque:25lb.ft(34Nm)
Nett Weight:0.6kg
Noise Power/Pressure:98/91dB(A)
Operating Pressure:90psi
Vibration/Uncertainty:3.7/1.83m/s²
Lifetime Warranty No
Noise Power/Pressure 98/91dB
Operating Pressure 90psi
Square Drive 3/8in

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot